text.skipToContent text.skipToNavigation

Manufacturer Part #

6469081-1

2.5 mm 60 Position Receptacle Right Angle Through Hole Z-PACK HM-Zd Connector

Product Specification Section
TE Connectivity 6469081-1 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 60
No of Rows: 6
Pitch: 2.5 mm
Termination: Press-fit
Material: Polyester
Contact Plating: Matte-Tin
Color: Grey
Mounting Method: Through Hole
Features & Applications

The 6469081-1 is a 2.5 mm Pitch and 60 Position Right Angle Through Hole Receptacle Z-Pack HM-Zd Connector.

Features:

  • Product Type = Connector
  • Connector Type = Connector Assembly
  • PCB Mounting Orientation = Right Angle
  • Shield Material = Phosphor bronze
  • Contact Termination Type = Through Hole
  • Interface Type = HM-Zd
  • Termination Method = Press Fit
  • Termination End Plating = Tin over Nickel
  • Card Slot Pitch (mm [in]) = 20.3 [0.8]
  • Module Length (mm [in]) = 24.90 [0.980]
  • Contact Type = Socket
  • Contact Configuration = ACTION PIN Post
  • Contact Base Material = Copper-Nickel-Silicon
  • Centerline (mm [in]) = 2.50 [0.098]
  • Housing Material = Polyester GF
  • Number of Pairs per Column = 3
  • Number of Pairs per Connector = 30
  • Number of Positions = 60
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

Pricing Section
Global Stock:
420
Germany (Online Only):
420
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$111.80
USD
Quantity
Unit Price
20
$5.59
60
$5.54
80
$5.53
200
$5.49
300+
$5.45