text.skipToContent text.skipToNavigation

Manufacturer Part #

609069900710800+

10 Position 2.54 mm Press Fit Receptacle Surface Mount Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 609069900710800+ - Technical Attributes
Attributes Table
Style/Orientation: Straight Socket/Receptacle
No of Positions: 10
Pitch: 2.54 mm
Termination: Press-fit
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
300
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$783.00
USD
Quantity
Unit Price
300
$2.61
600+
$2.57
Product Variant Information section