text.skipToContent text.skipToNavigation

Manufacturer Part #

5650908-5

Type R 96 Position 2.54 mm Plug Vertical Through Hole Eurocard Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 5650908-5 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Plug
No of Positions: 96
No of Rows: 3
Pitch: 2.54 mm
Termination: Solder
Material: Liquid Crystal Polymer
Contact Plating: Tin
Current Rating: 1.5A
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Color: Grey
Mounting Method: Through Hole
Features & Applications

The 5650908-5 is a 96 position plug vertical eurocard type R receptacle connector having termination post length of (mm [in]) = 3.30 [0.130].

Features:

  • PCB Mounting Orientation = Vertical
  • PCB Mount Retention = Without
  • Post Type = Solder Post
  • Solder Tail Contact Plating = Tin
  • Contact Base Material = Copper Alloy
  • Contact Plating, Mating Area, Material = DIN 41612 Class 2
  • Connector Style = Plug
  • Mating Alignment = Without
  • Housing Material = Polymer
  • UL Flammability Rating = UL 94V-0
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant 

 

 

Pricing Section
Global Stock:
0
USA:
0
1,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,190.00
USD
Quantity
Unit Price
150
$3.72
300
$3.68
450+
$3.65