text.skipToContent text.skipToNavigation

Manufacturer Part #

5646533-1

Hard Metric Connectors HDR 146 POS TYPE A/B 2MM

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 5646533-1 - Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Vertical
No of Positions: 146
No of Rows: 7
Termination: Press-fit
Contact Plating: Gold
Current Rating: 1.5A
Operating Temp Range: -55°C to +125°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
495
Multiple Of:
165
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,826.45
USD
Quantity
Unit Price
165
$5.76
330+
$5.71