5646445-1 in Tube by TE Connectivity | Rack and Panel Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

5646445-1

200 Position 8 Row 2 mm Receptacle Right Angle Hard Metric PCB Mount Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
TE Connectivity 5646445-1 - Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 200
Pitch: 2 mm
Termination: Solder
Mounting Method: Through Hole
Features & Applications

The 5646445-1 is a 200 position right angle hard metric PCB mount receptacle connectors.

Features:

  • Product Type = Connector
  • Connector Type = Connector Assembly
  • PCB Mounting Orientation = Right Angle
  • Board Mount = Free Board
  • Module Length (mm [in]) = 48.00 [1.891]
  • Interface Type = 2 mm HM
  • Termination End Plating = Tin over Nickel
  • Type = Type E
  • Contact Configuration = ACTION PIN Post, Signal
  • Contact Plating, Mating Area, Material = Gold (30)
  • Contact Base Material = Phosphor Bronze
  • Connector Style = Receptacle
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Read More...
Pricing Section
Global Stock:
360
USA:
360
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
120
Multiple Of:
120
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,377.60
USD
Quantity
Unit Price
120+
$11.48
Product Variant Information section