Manufacturer Part #
5536507-3
96 Signal Position 2 mm Receptacle Right Angle Through Hole Futurebus+ Connector
Product Specification Section
TE Connectivity 5536507-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 5536507-3 - Technical Attributes
Attributes Table
Type: | Board to Board (Backplane) |
Style/Orientation: | Right Angle Socket/Receptacle |
No of Positions: | 96 |
Pitch: | 2 mm |
Termination: | Solder |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
288
Germany (Online Only):
288
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
12
$1.61
48
$1.58
180
$1.55
360
$1.54
900+
$1.51
Product Variant Information section
Available Packaging
Package Qty:
12 per Tube
Mounting Method:
Through Hole