text.skipToContent text.skipToNavigation

Manufacturer Part #

5535090-5

96 Position 2.54 mm Through Hole Type C Eurocard Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
TE Connectivity 5535090-5 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Vertical Socket
No of Positions: 96
No of Rows: 3
Pitch: 2.54 mm
Termination: Solder
Material: Liquid Crystal Polymer
Contact Plating: Tin
Operating Temp Range: -55°C to +125°C
Mounting Method: Through Hole
Features & Applications

The 5535090-5 is a 2.54 mm Pitch and 96 Position Through Hole Type C Eurocard Receptacle Connector.

Features:

  • Connector Type = Connector Assembly
  • PCB Mounting Orientation = Vertical
  • Number of Rows = 3
  • Connector Style = Receptacle  
  • Termination Method to PC Board = Through Hole - Solder
  • Bus Type = FUTUREBUS, MULTIBUS (II), NUBUS, VMEbus, VXIBus
  • DIN Level = II
  • Contact - Rated Current (A) = 1.5
  • Termination Post Length (mm [in]) = 3.30 [0.130]
  • Rows Loaded = A, B, C
  • Contact Type = Socket
  • Contact Base Material = Copper Alloy
  • Contact Plating, Mating Area, Material = DIN 41612 Class 2
  • Contact Plating, Termination Area, Material = Tin
  • Contact Cross Section (mm [in]) = 0.30 x 0.61 [.012 x .024]
  • Centerline (mm [in]) = 2.54 [0.100]
  • Mating Alignment Type = Polarization
  • Housing Material = Glass Filled Polyester
  • UL Flammability Rating = UL 94V-0
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant
  • Applies To = Printed Circuit Board

 

 

Pricing Section
Global Stock:
544
USA:
544
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.51
USD
Quantity
Unit Price
1
$3.51
15
$3.44
40
$3.39
125
$3.34
300+
$3.24
Product Variant Information section