Manufacturer Part #
5535043-5
2.54 mm 96 Position Receptacle Through Hole Eurocard Type C Connector
Product Specification Section
TE Connectivity 5535043-5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 5535043-5 - Technical Attributes
Attributes Table
Type: | Board to Board (Card Edge) |
Style/Orientation: | Receptacle |
No of Positions: | 96 |
No of Rows: | 3 |
Pitch: | 2.54 mm |
Termination: | Solder |
Material: | Liquid Crystal Polymer |
Contact Plating: | Tin |
Operating Temp Range: | -55°C to +125°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
150
$3.13
300
$3.10
450
$3.08
600+
$3.06
Product Variant Information section
Available Packaging
Package Qty:
150 per Box
Mounting Method:
Through Hole