text.skipToContent text.skipToNavigation

Manufacturer Part #

5352171-1

Type B 95 Position 2 mm Receptacle Right Angle Hard Metric PCB Mount Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 5352171-1 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 95
No of Rows: 5
Pitch: 2 mm
Termination: Solder
Material: Polyester
Contact Plating: Gold
Contact Resistance: 20mΩ
Current Rating: 1.5A
Operating Temp Range: -55°C to +125°C
Voltage Rating: 500V
Color: Grey
Mounting Method: Through Hole
Features & Applications

The 5352171-1 is a 95 position right angle hard metric PCB mount receptacle connectors

Features:

  • Product Type = Connector
  • Connector Type = Connector Assembly
  • PCB Mounting Orientation = Right Angle
  • Interface Type = 2mm HM
  • Termination End Plating = Tin over Nickel
  • Type = Type B, 19 Column
  • Contact Base Material = Phosphor Bronze
  • Connector Style = Receptacle
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
630
Multiple Of:
210
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,191.20
USD
Quantity
Unit Price
210+
$8.24