Manufacturer Part #
5352152-1
Type B 110 Position 2 mm Receptacle Right Angle Hard Metric PCB Mount Connector
Product Specification Section
TE Connectivity 5352152-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 5352152-1 - Technical Attributes
Attributes Table
Type: | Board to Board |
Style/Orientation: | Right Angle Socket/Receptacle |
No of Positions: | 110 |
No of Rows: | 5 |
Pitch: | 2 mm |
Termination: | Solder |
Material: | Polyester |
Contact Plating: | Gold |
Contact Resistance: | 20mΩ |
Current Rating: | 1.5A |
Operating Temp Range: | -55°C to +125°C |
Voltage Rating: | 500V |
Color: | Grey |
Mounting Method: | Through Hole |
Features & Applications
The 5352152-1 is a 110 position right angle hard metric PCB mount receptacle connector.
Features:
- Product Type = Connector
- Connector Type = Connector Assembly
- PCB Mounting Orientation = Right Angle
- Interface Type = 2mm HM
- Termination End Plating = Tin over Nickel
- Type = Type B, 22 Column
- Connector Style = Receptacle
- Contact Base Material = Phosphor Bronze
- RoHS/ELV Compliance = RoHS compliant, ELV compliant
Pricing Section
Global Stock:
1,637
USA:
1,637
Factory Lead Time:
8 Weeks
Quantity
Web Price
1
$9.73
5
$9.60
20
$9.49
50
$9.41
125+
$9.27
Product Variant Information section
Available Packaging
Package Qty:
12 per Tube
Mounting Method:
Through Hole