Manufacturer Part #
5352033-1
133 Position 2 mm Plug Through Hole Press Fit Hard Metric PCB Mount Connector
Product Specification Section
TE Connectivity 5352033-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 5352033-1 - Technical Attributes
Attributes Table
Type: | Board to Board |
Style/Orientation: | Plug |
No of Positions: | 133 |
Pitch: | 2 mm |
Termination: | Press-fit |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
390
Germany (Online Only):
390
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
800+
$3.86
Product Variant Information section
Available Packaging
Package Qty:
800 per Tube
Mounting Method:
Through Hole