text.skipToContent text.skipToNavigation

Manufacturer Part #

5223955-2

3 Position Vertical Receptacle Through Hole Press Fit Universal Power Module

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2147
Product Specification Section
TE Connectivity 5223955-2 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Receptacle
No of Positions: 3
No of Rows: 2
Termination: Press-fit
Material: Polyester
Contact Plating: Noble Metal
Current Rating: 10A
Operating Temp Range: -55°C to +125°C
Voltage Rating: 250V
Color: Grey
Mounting Method: Through Hole
Features & Applications

The 5223955-2 is a through hole press fit universal power module.

Features:

  • Product Type = Connector
  • Connector Type = Connector Assembly
  • PCB Mounting Orientation = Vertical
  • Solder Tail Contact Plating = Tin
  • Contact Type = Socket
  • Contact Base Material = Phosphor Bronze
  • Connector Style = Receptacle
  • Housing Material = Polyester
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
236
USA:
236
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.38
USD
Quantity
Web Price
1
$3.38
20
$3.25
50
$3.17
150
$3.08
400+
$2.92