text.skipToContent text.skipToNavigation

Manufacturer Part #

5223524-1

30 Position 2 mm Header Right Angle Through Hole Press Fit Futurebus+ Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2135
Product Specification Section
TE Connectivity 5223524-1 - Technical Attributes
Attributes Table
Type: Header
Style/Orientation: Free Hanging Header/Plug
No of Positions: 30
Pitch: 2 mm
Termination: Press-fit
Mounting Method: Through Hole
Features & Applications

The 5223524-1 is a 2 mm Pitch and 30 Position Right Angle Press Fit Header Futurebus+ Connector.

Features:

  • Module Type = Signal
  • Product Type = Connector
  • Connector Type = Header
  • PCB Mounting Orientation = Right Angle
  • Post Type = Press-Fit
  • Voltage Rating (VAC) = 30
  • Termination Post Length (mm [in]) = 3.36 [0.132]
  • Mating Post Length (mm [in]) = 5.75 [0.226]
  • Post Plating = Tin
  • Contact Type = Pin
  • Press-Fit Post Style = Compliant Pin
  • Contact Base Material = Phosphor Bronze
  • Contact Plating, Mating Area, Material = Gold Flash over Palladium Nickel
  • Connector Style = Plug
  • Centerline, Matrix (mm [in]) = 2.00 x 2.00 [.079 x .079]
  • Housing Material = Liquid Crystal Polymer (LCP)
  • Number of Signal Positions = 30
  • Number of Rows = 5
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant
  • Applies To = Printed Circuit Board

 

 

Pricing Section
Global Stock:
133
USA:
133
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8.93
USD
Quantity
Unit Price
1
$8.93
5
$8.80
20
$8.70
50
$8.63
125+
$8.50
Product Variant Information section