text.skipToContent text.skipToNavigation

Manufacturer Part #

516-038-520-302

Housing for Non-Gendered Contacts Connector 38 position with 3.81 mm pitch

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
EDAC 516-038-520-302 - Technical Attributes
Attributes Table
Type: Plug
No of Positions: 38
No of Rows: 9
Pitch: 3.81 mm
Termination: Solder
Contact Plating: Gold
Current Rating: 8.5A
Operating Temp Range: -65°C to +125°C
Color: Grey
Mounting Method: Panel Mount
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$578.50
USD
Quantity
Unit Price
25
$23.14
50
$22.98
75
$22.89
100+
$22.77
Product Variant Information section