text.skipToContent text.skipToNavigation

Manufacturer Part #

5-5530843-4

2.54 mm 40 Position Receptacle Standard Edge II Card Edge & Power Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2210
Product Specification Section
TE Connectivity 5-5530843-4 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Receptacle
No of Positions: 40
Pitch: 2.54 mm
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
486
USA:
486
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
486
Multiple Of:
486
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$913.68
USD
Quantity
Unit Price
486+
$1.88