5-5530843-0 in Tube by TE Connectivity | Rack and Panel Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

5-5530843-0

2.54 mm 20 Position Receptacle Standard Edge II Card Edge Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
TE Connectivity 5-5530843-0 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Parallel Stacking
No of Positions: 20
No of Rows: 2
Pitch: 2.54 mm
Termination: Solder
Material: Polyester
Contact Plating: Gold
Current Rating: 3A
Operating Temp Range: -55°C to +85°C
Voltage Rating: 400V
Color: Black
Mounting Method: Through Hole
Features & Applications

The 5-5530843-0 is a 20 position standard edge II card edge & power receptacle connector.

Features:

  • Product Type = Connector
  • PCB Mounting Orientation = Vertical
  • Termination Post Length (mm [in]) = 3.18 [0.125]
  • Solder Tail Contact Plating = Tin
  • Centerline (mm [in]) = 2.54 [0.100•Housing Material = Polyester GF
  • Housing Color = Black
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant
  • Contact Plating, Mating Area, Material = Gold (30)
  • Contact Base Material = Phosphor Bronze
  • Underplate Material = Nickel

 

 

Read More...
Pricing Section
Global Stock:
2,570
USA:
2,570
3,600
Factory Stock:Factory Stock:
11,690
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.17
USD
Quantity
Unit Price
1
$1.17
30
$1.15
100
$1.13
300
$1.12
1,000+
$1.09
Product Variant Information section