text.skipToContent text.skipToNavigation

Manufacturer Part #

423-023-520-102

423 Series 23 Position 5.08 mm Pitch Green Card Edge Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Date Code: 2411
Product Specification Section
EDAC 423-023-520-102 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Straight Socket/Receptacle
No of Positions: 23
Pitch: 5.08 mm
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$570.75
USD
Quantity
Unit Price
25
$22.83
50
$22.67
75
$22.58
100+
$22.46