text.skipToContent text.skipToNavigation

Manufacturer Part #

395-044-520-300

395 Series 44 Position 2.54 mm Pitch Black Card Edge Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code: 2338
Product Specification Section
EDAC 395-044-520-300 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 44
Pitch: 2.54 mm
Termination: Solder
Material: Copper Alloy
Contact Plating: Gold
Operating Temp Range: -65°C to +105°C
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
350
USA:
350
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$65.00
USD
Quantity
Unit Price
25
$2.60
75
$2.56
125
$2.54
375
$2.50
625+
$2.47
Product Variant Information section