Manufacturer Part #
357-036-520-202
Card Edge Connector with 36 position 3.96 mm pitch
Product Specification Section
EDAC 357-036-520-202 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
EDAC 357-036-520-202 - Technical Attributes
Attributes Table
Type: | Board to Board (Card Edge) |
Style/Orientation: | Receptacle |
No of Positions: | 36 |
Pitch: | 0.156 in |
Termination: | Solder Pins/Tails |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
25
$6.39
50
$6.35
100
$6.32
125
$6.31
375+
$6.24
Product Variant Information section
Available Packaging
Package Qty:
25 per Box
Mounting Method:
Through Hole