Manufacturer Part #
352152-1
Type B 110 Position 2 mm Receptacle Right Angle Hard Metric PCB Mount Connector
Product Specification Section
TE Connectivity 352152-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 352152-1 - Technical Attributes
Attributes Table
Type: | Board to Board |
Style/Orientation: | Right Angle Socket/Receptacle |
No of Positions: | 110 |
No of Rows: | 5 |
Pitch: | 2 mm |
Termination: | Press-fit |
Material: | Polyester |
Contact Plating: | Gold |
Current Rating: | 1.5A |
Operating Temp Range: | -55°C to +125°C |
Voltage Rating: | 500V |
Color: | Grey |
Features & Applications
The 352152-1 is a Type B Right Angle Hard Metric PCB Mount Connector with 110 Position and 2 mm Pitch. .
Features:
- Product Type = Connector
- Connector Type = Connector Assembly
- PCB Mounting Orientation = Right Angle
- Connector Style = Receptacle
- Board Mount = Free Board
- Shield Type = Ground Return Shielding
- Shield Style = Upper
- Interface Type = 2mm HM
- Termination End Plating = Tin-Lead over Nickel
- Module Length (mm [in]) = 44.00 [1.732]
- Type = Type B, 22 Column
- Rows Loaded = A, C, D, E, B
- CompactPCI Designation = J2, J5
- Number of Signal Contacts = 110
- Contact Base Material = Phosphor Bronze
- Contact Plating, Mating Area, Material = Gold (30)
- Contact Configuration = ACTION PIN Post, Signal
- Housing Color = Gray
- Housing Material = Polyester GF
- UL Flammability Rating = UL 94V-0
- Housing Color = Gray Housing Material = Polyester GF
- UL Flammability Rating = UL 94V-0
- RoHS/ELV Compliance = Not ELV/RoHS compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$9.65
5
$9.52
20
$9.40
50
$9.33
125+
$9.19
Product Variant Information section