text.skipToContent text.skipToNavigation

Manufacturer Part #

352152-1

Type B 110 Position 2 mm Receptacle Right Angle Hard Metric PCB Mount Connector

Product Specification Section
TE Connectivity 352152-1 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 110
No of Rows: 5
Pitch: 2 mm
Termination: Press-fit
Material: Polyester
Contact Plating: Gold
Current Rating: 1.5A
Operating Temp Range: -55°C to +125°C
Voltage Rating: 500V
Color: Grey
Features & Applications

The 352152-1 is a Type B Right Angle Hard Metric PCB Mount Connector with 110 Position and 2 mm Pitch. .

Features:

  • Product Type = Connector
  • Connector Type = Connector Assembly
  • PCB Mounting Orientation = Right Angle
  • Connector Style = Receptacle 
  • Board Mount = Free Board
  • Shield Type = Ground Return Shielding
  • Shield Style = Upper
  • Interface Type = 2mm HM
  • Termination End Plating = Tin-Lead over Nickel
  • Module Length (mm [in]) = 44.00 [1.732]
  • Type = Type B, 22 Column
  • Rows Loaded = A, C, D, E, B
  • CompactPCI Designation = J2, J5
  • Number of Signal Contacts = 110
  • Contact Base Material = Phosphor Bronze
  • Contact Plating, Mating Area, Material = Gold (30)
  • Contact Configuration = ACTION PIN Post, Signal
  • Housing Color = Gray
  • Housing Material = Polyester GF
  • UL Flammability Rating = UL 94V-0
  • Housing Color = Gray Housing Material = Polyester GF
  • UL Flammability Rating = UL 94V-0
  • RoHS/ELV Compliance = Not ELV/RoHS compliant

 

 

Pricing Section
Global Stock:
936
USA:
936
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9.65
USD
Quantity
Unit Price
1
$9.65
5
$9.52
20
$9.40
50
$9.33
125+
$9.19