Manufacturer Part #
345-040-521-201
345 Series 40 Position Dual Row 2.54 mm Pitch Green Card Edge Connector
Product Specification Section
EDAC 345-040-521-201 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
EDAC 345-040-521-201 - Technical Attributes
Attributes Table
Type: | Board to Board (Card Edge) |
Style/Orientation: | Straight Socket/Receptacle |
No of Positions: | 40 |
No of Rows: | 2 |
Pitch: | 2.54 mm |
Termination: | Solder |
Material: | Polyester |
Contact Resistance: | 10mΩ |
Current Rating: | 3A |
Operating Temp Range: | -40°C to +105°C |
Color: | Green |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
25
$6.26
50
$6.23
100
$6.19
125
$6.18
375+
$6.11
Product Variant Information section
Available Packaging
Package Qty:
25 per Box
Mounting Method:
PCB Mount