text.skipToContent text.skipToNavigation

Manufacturer Part #

307-030-520-208

307 Series 30 Positions Double Row PC Tail Card Edge Connector Guide

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code: 2314
Product Specification Section
EDAC 307-030-520-208 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 30
No of Rows: 2
Pitch: 3.96 mm
Termination: Solder
Material: Thermoplastic Resin
Contact Resistance: 10mΩ
Current Rating: 5A
Operating Temp Range: -40°C to +105°C
Color: Green
Mounting Method: Through Hole
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$177.50
USD
Quantity
Unit Price
25
$7.10
50
$7.06
75
$7.03
125
$7.00
250+
$6.94
Product Variant Information section