text.skipToContent text.skipToNavigation

Manufacturer Part #

307-024-520-201

307 Series 24 Positions Double Row Card Edge Connector Guide

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Date Code: 2435
Product Specification Section
EDAC 307-024-520-201 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 24
Pitch: 3.96 mm
Termination: Solder Pins/Tails
Mounting Method: Through Hole
Pricing Section
Global Stock:
11
USA:
11
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
11
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$57.86
USD
Quantity
Unit Price
1,000+
$5.26