text.skipToContent text.skipToNavigation

Manufacturer Part #

307-006-553-112

307 Series 6 Position 0.156" (3.96mm) Card Edge Connector with 690 Deg Tail Bend

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Date Code:
Product Specification Section
EDAC 307-006-553-112 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
No of Positions: 6
Pitch: 3.96 mm
Material: Polyester
Contact Plating: Gold
Contact Resistance: 10mΩ
Current Rating: 5A
Operating Temp Range: -40°C to +105°C
Color: Green
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$294.50
USD
Quantity
Unit Price
25
$11.78
50
$11.71
75
$11.67
100
$11.64
125+
$11.54