text.skipToContent text.skipToNavigation

Manufacturer Part #

306-036-520-102

72 Position 0.156 EDGE DUAL FeMALE Card Edge Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 306-036-520-102 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Straight Socket/Receptacle
No of Positions: 72
No of Rows: 2
Pitch: 3.96 mm
Termination: Solder
Material: Polyester
Contact Plating: Gold
Contact Resistance: 10mΩ
Current Rating: 5A
Operating Temp Range: -40°C to +105°C
Color: Green
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$390.75
USD
Quantity
Unit Price
25
$15.63
50
$15.53
75
$15.48
100
$15.44
125+
$15.31
Product Variant Information section