text.skipToContent text.skipToNavigation

Manufacturer Part #

306-012-500-104

306 Series Board to Board Receptacle 3.96 mm Through Hole Card Edge Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
EDAC 306-012-500-104 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 12
No of Rows: 2
Pitch: 3.96 mm
Termination: Solder
Material: Thermoplastic Resin
Contact Resistance: 10mΩ
Current Rating: 5A
Operating Temp Range: -40°C to +105°C
Color: Green
Mounting Method: Through Hole
Features & Applications

The 306-012-500-104 is a Part of 306 Series 3.96 mm 12 Pin Green Color Board to Board Receptacle  in Through Hole Card Edge Connector

Features:

  • 306/316//356 series UL recognized
  • .156 (3.96) contact spacing with single centreline row
  • Accepts .062 (1.57) nominal thickness P.C. board
  • Low profile insulator body, .460 (11.68)
  • Contact termination options include P.C. tail & wire hole

Specifications:

  • Insulator Material: thermoplastic polyester, UL 94V-0
  • Contact Material: copper, nickel, tin alloy, CA-725
  • Contact Plating: gold on the mating area, tin on the contact tails, nickel underplate
  • Current Rating: 5 amperes continuous
  • Contact Resistance: 10 milliohms maximum
  • Insulation Resistance: 5000 megohms minimum
  • Operating Temperature: -65 to +105 degrees C
  • Insertion Force: 16 oz (4.45 N)
  • Withdrawal Force: 1 oz (0.28 N)
  • Large variety of mounting options
  • Pre-assembled card guides available
  • Accepts between contact and in-contact polarizing keys

 

 

 
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6.39
USD
Quantity
Unit Price
1
$6.39
5
$6.31
25
$6.23
50
$6.19
150+
$6.09
Product Variant Information section