Manufacturer Part #
306-010-520-102
306 Series Dual Row 3.96mm Pitch Green Card Edge Connector
Product Specification Section
EDAC 306-010-520-102 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
EDAC 306-010-520-102 - Technical Attributes
Attributes Table
Type: | Receptacle |
Style/Orientation: | Straight Socket/Receptacle |
No of Positions: | 10 |
No of Rows: | 2 |
Pitch: | 3.96 mm |
Termination: | Solder |
Material: | Thermoplastic Resin |
Contact Resistance: | 10mΩ |
Current Rating: | 5A |
Operating Temp Range: | -40°C to +105°C |
Color: | Green |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
25
$5.56
50
$5.53
100
$5.50
125
$5.49
375+
$5.43
Product Variant Information section
Available Packaging
Package Qty:
25 per Box
Mounting Method:
PCB Mount