Manufacturer Part #
305-072-520-202
305 Series Dual Row Card Edge Connector with 72 P.C Tail type contacts
Product Specification Section
EDAC 305-072-520-202 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
EDAC 305-072-520-202 - Technical Attributes
Attributes Table
Type: | Board to Board (Card Edge) |
Style/Orientation: | Straight Socket/Receptacle |
No of Positions: | 72 |
No of Rows: | 2 |
Pitch: | 3.96 mm |
Termination: | Solder |
Material: | Thermoplastic Resin |
Contact Resistance: | 10mΩ |
Current Rating: | 5A |
Operating Temp Range: | -40°C to +105°C |
Color: | Green |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
25
$10.00
50
$9.94
75
$9.90
100
$9.88
125+
$9.80
Product Variant Information section
Available Packaging
Package Qty:
25 per Box
Mounting Method:
PCB Mount