text.skipToContent text.skipToNavigation

Manufacturer Part #

305-056-520-202

LO P GRN CARD EDGE 0.156 X 0.14

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 305-056-520-202 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Vertical Socket
No of Positions: 56
Pitch: 3.96 mm
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$208.75
USD
Quantity
Unit Price
25
$8.35
50
$8.30
75
$8.27
100
$8.25
125+
$8.18
Product Variant Information section