Manufacturer Part #
2199230-5
M.2 0.5PITCH 4.2H KEY B 30U'' AU
Product Specification Section
TE Connectivity 2199230-5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2199230-5 - Technical Attributes
Attributes Table
Type: | Receptacle |
Style/Orientation: | Right Angle Socket/Receptacle |
No of Positions: | 67 |
No of Rows: | 2 |
Pitch: | 0.5 mm |
Termination: | Solder |
Material: | Thermoplastic Resin |
Contact Plating: | Gold |
Contact Resistance: | 55mΩ |
Current Rating: | 0.5A |
Operating Temp Range: | -40°C to +80°C |
Voltage Rating: | 50V |
Color: | Black |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1,000+
$0.975
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount