2102737-1 in Tube by TE Connectivity | Rack and Panel Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

2102737-1

RT-2 Serie 144 Positions 16 Columns Vertical Right Multigig Backplane Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
TE Connectivity 2102737-1 - Technical Attributes
Attributes Table
Type: Header
Style/Orientation: Straight
No of Positions: 144
Pitch: 1.8 mm
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
457
USA:
457
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$27.15
USD
Quantity
Unit Price
1
$27.15
4
$26.77
15
$26.41
25
$26.28
50+
$25.85
Product Variant Information section