Manufacturer Part #
1934224-1
Tin Man Recept Assy 4 pair10 Column
Product Specification Section
TE Connectivity 1934224-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1934224-1 - Technical Attributes
Attributes Table
Type: | Board to Board (Backplane) |
Style/Orientation: | Right Angle Header/Plug |
No of Positions: | 120 |
No of Rows: | 12 |
Pitch: | 1.9 mm |
Termination: | Press-fit |
Material: | Liquid Crystal Polymer |
Contact Plating: | Tin |
Current Rating: | 0.5A |
Operating Temp Range: | -65°C to +90°C |
Voltage Rating: | 250V |
Color: | Black |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
150+
$13.53
Product Variant Information section
Available Packaging
Package Qty:
150 per Tube
Mounting Method:
Through Hole