text.skipToContent text.skipToNavigation

Manufacturer Part #

188835-1

Z-PACK Series 154 Position 2 mm Pitch Press Fit Through Hole Backpanel Connector

Product Specification Section
TE Connectivity 188835-1 - Technical Attributes
Attributes Table
Type: Header
Style/Orientation: Vertical Header/Plug
No of Positions: 154
No of Rows: 7
Pitch: 2 mm
Termination: Press-fit
Material: Phosphor Bronze
Contact Plating: Gold
Mounting Method: Through Hole
Features & Applications

The 188835-1 is a 154 position plug through hole press fit hard metric PCB mount connector. AMP Z-PACK 2 mm HM shielded connectors have been chosen for the interconnection of both CompactPCI and VME 64 Extensions because of high density, sequencing levels and profile compatibility with IEC Eurocard connectors. CompactPCI 32 bit and 64 bit on 3U cards (P1-2/J1-2) and on 6U cards (P1-5/J1-5) use standard and special length connectors, with one of these also being used between the two Eurocard connectors J1/P1 and J2/P2 on VME 64 Extensions.

Backplane and daughtercard connectors for single side or midplane applications are listed, the latter using corresponding one piece shrouds or separate spacers and shrouds for the backplane rear. Standard AMP HM cable connectors can be used with appropriate shrouds. Vertical receptacles allow the use of mezzanine cards to extend or increase card application flexibility.

Features:

  • Connector
  • Connector Assembly
  • Connector Style = Plug
  • Type = Type B, 22 Column
  • Interface Type = 2 mm HM

View the complete series of 18883 Plug Connectors

Pricing Section
Global Stock:
495
Germany (Online Only):
495
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
165
Multiple Of:
165
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$625.35
USD
Quantity
Unit Price
11
$3.79
330
$3.75
495+
$3.71