text.skipToContent text.skipToNavigation

Manufacturer Part #

1775838-2

52 Position 2 Row mSATA and PCI Express Mini Card

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2147
Product Specification Section
TE Connectivity 1775838-2 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 52
No of Rows: 2
Pitch: 0.8 mm
Termination: Solder
Material: Thermoplastic Resin
Contact Plating: Gold Flash
Current Rating: 1A
Operating Temp Range: -55°C to +105°C
Voltage Rating: 1.5V
Color: Black
Mounting Method: PCB Mount
Pricing Section
Global Stock:
195
Germany (Online Only):
195
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.02
USD
Quantity
Unit Price
1
$1.02
5
$0.935
30
$0.84
100
$0.775
250+
$0.73