
Manufacturer Part #
17211102102
Harbus HM Type A Board to Board 110 Position Female Right Angle 2 mm Connector
Product Specification Section
HARTING 17211102102 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HARTING 17211102102 - Technical Attributes
Attributes Table
Type: | Board to Board |
Style/Orientation: | Right Angle Socket/Receptacle |
No of Positions: | 110 |
No of Rows: | 7 |
Pitch: | 2 mm |
Termination: | Press-fit |
Material: | Thermoplastic Resin |
Contact Plating: | Gold |
Contact Resistance: | 20mΩ |
Current Rating: | 1A |
Operating Temp Range: | -55°C to +125°C |
Color: | Grey |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
73
USA:
73
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1
$7.59
5
$7.49
25
$7.39
50
$7.35
150+
$7.23
Product Variant Information section
Available Packaging
Package Qty:
10 per Tube
Mounting Method:
Through Hole