10018784-10200TLF in Tray by Amphenol Communications Solutions | Rack and Panel Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

10018784-10200TLF

PCI EXPRESS Series 36 Position 1 mm Pitch Through Hole Card Edge Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
Amphenol Communications Solutions 10018784-10200TLF - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Vertical Socket
No of Positions: 36
No of Rows: 2
Pitch: 1 mm
Termination: Solder
Material: Nylon
Contact Plating: Gold
Contact Resistance: 30mΩ
Current Rating: 1.1A
Operating Temp Range: -55°C to +85°C
Voltage Rating: 300V
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,400
USA:
1,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
70
Multiple Of:
70
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13.09
USD
Quantity
Unit Price
70
$0.187
280
$0.182
1,050
$0.177
2,800
$0.174
7,000+
$0.169
Product Variant Information section