Manufacturer Part #
1-1735413-1
Asembly Slimline SATA Receptacle 7P+6P
Product Specification Section
TE Connectivity 1-1735413-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1-1735413-1 - Technical Attributes
Attributes Table
Type: | Cable to Board |
Style/Orientation: | Receptacle |
No of Positions: | 13 |
No of Rows: | 1 |
Pitch: | 1.27 mm |
Termination: | Solder |
Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 1.5A |
Operating Temp Range: | -40°C to +85°C |
Color: | Black |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
Germany (Online Only):
6,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
400
$0.855
800
$0.845
1,200
$0.835
1,600
$0.83
2,000+
$0.815
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Mounting Method:
Surface Mount