09232486850 in Bag by HARTING | Rack and Panel Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

09232486850

48 Position Triple Row Press Fit Straight 2.54 mm DIN Female Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2318
Product Specification Section
HARTING 09232486850 - Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Straight Socket/Receptacle
No of Positions: 48
Pitch: 2.54 mm
Termination: Press-fit
Mounting Method: PCB Mount
Pricing Section
Global Stock:
475
USA:
475
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.67
USD
Quantity
Unit Price
1
$3.67
15
$3.59
40
$3.54
125
$3.49
300+
$3.39
Product Variant Information section