text.skipToContent text.skipToNavigation

Manufacturer Part #

09232486825

48 Position Triple Row Solder Tail Straight 2.54 mm Female DIN Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2337
Product Specification Section
HARTING 09232486825 - Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Receptacle
No of Positions: 48
Pitch: 2.54 mm
Termination: Solder Pins/Tails
Mounting Method: Through Hole
Pricing Section
Global Stock:
503
USA:
503
68
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.76
USD
Quantity
Unit Price
1
$2.76
20
$2.70
50
$2.66
150
$2.63
400+
$2.55
Product Variant Information section