text.skipToContent text.skipToNavigation

Manufacturer Part #

09222326825

Type 2B 32 Position 2.54mm Pitch Female Straight DIN41612 Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
HARTING 09222326825 - Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Receptacle
No of Positions: 32
No of Rows: 2
Pitch: 2.54 mm
Termination: Solder Pins/Tails
Material: Thermoplastic Resin
Contact Plating: Gold
Contact Resistance: 20mΩ
Current Rating: 2A
Operating Temp Range: -55°C to +125°C
Color: Grey
Mounting Method: Through Hole
Features & Applications

The 09222326825 is a Type 2B 32 Position 2.54mm Pitch Female Straight DIN Signal Connector.

Product Specifications:

  • Quality-Level: Standard
  • Contact Pitch: 2.54 mm
  • No of Contactacts: 32
  • Series: DIN 41612
  • Type: 2B
  • Current: 2 A @ 20°C
  • Gender: female
  • Termination Type: Solder
  • No of Rows: 2
Pricing Section
Global Stock:
10
Germany (Online Only):
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10
Multiple Of:
130
Total
$25.00
USD
Quantity
Unit Price
130
$2.50
260
$2.48
390
$2.47
520
$2.46
650+
$2.43
Product Variant Information section