
Manufacturer Part #
09062483201
Type F Board to Board 48 Position Female Straight 5.08 mm DIN41612 Connector
Product Specification Section
HARTING 09062483201 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HARTING 09062483201 - Technical Attributes
Attributes Table
Type: | Board to Board (Backplane) |
Style/Orientation: | Straight Socket/Receptacle |
No of Positions: | 48 |
No of Rows: | 3 |
Pitch: | 5.08 mm |
Termination: | Crimp |
Material: | Thermoplastic Resin |
Contact Plating: | Gold |
Contact Resistance: | 15mΩ |
Current Rating: | 6A |
Operating Temp Range: | -55°C to +125°C |
Color: | Grey |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1
$1.11
30
$1.10
100
$1.08
300
$1.07
1,000+
$1.04
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Through Hole