
Manufacturer Part #
09061326931
Type F 32 Position 5.08 mm Pitch Male Right Angle DIN41612 Connector
Product Specification Section
HARTING 09061326931 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HARTING 09061326931 - Technical Attributes
Attributes Table
Type: | Board to Board (Backplane) |
Style/Orientation: | Plug |
No of Positions: | 32 |
No of Rows: | 3 |
Pitch: | 5.08 mm |
Termination: | Solder Pins/Tails |
Material: | Thermoplastic Resin |
Contact Plating: | Gold Flash |
Contact Resistance: | 15mΩ |
Current Rating: | 6A |
Operating Temp Range: | -55°C to +125°C |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
762
USA:
762
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$4.33
15
$4.23
40
$4.17
100
$4.11
250+
$3.99
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Through Hole