
Manufacturer Part #
09050483202
Type E 48 Position 5.08 mm Pitch Cable-to-Board Female Crimp Terminal
Product Specification Section
HARTING 09050483202 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HARTING 09050483202 - Technical Attributes
Attributes Table
Type: | Board to Cable |
Style/Orientation: | Straight |
No of Positions: | 48 |
Pitch: | 5.08 mm |
Termination: | Solder |
Features & Applications
Pricing Section
Global Stock:
480
USA:
480
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$3.45
15
$3.38
40
$3.33
125
$3.28
300+
$3.19
Product Variant Information section
Available Packaging
Package Qty:
80 per Box