09041326921 in Box by HARTING | Rack and Panel Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

09041326921

Type D 32 Position 5.08 mm Pitch Male Right Angle Connector DIN 41612

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
HARTING 09041326921 - Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Plug
No of Positions: 32
No of Rows: 2
Pitch: 5.08 mm
Termination: Solder Pins/Tails
Material: Thermoplastic Resin
Contact Plating: Gold
Contact Resistance: 15mΩ
Current Rating: 6A
Operating Temp Range: -55°C to +125°C
Color: Grey
Mounting Method: Through Hole
Features & Applications
DIN 41612 power connectors encompass the types D,E,F and H with the complementary types FM,2F,H3 and MH.The connectors are available for various termination technologies: solder,crimp,press-in,cageclamp,wire wrap and faston.DIN41612 Type D 09041326921 is a 32 position,male, 2.54mm connector with angled solder pins.
Pricing Section
Global Stock:
185
USA:
185
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.26
USD
Quantity
Unit Price
1
$3.26
15
$3.19
40
$3.15
125
$3.10
300+
$3.01
Product Variant Information section