09032967824 in Bulk by HARTING | Rack and Panel Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

09032967824

96 Position Din Connector Receptacle, Female Sockets - Through Hole

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
HARTING 09032967824 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Vertical
No of Positions: 96
No of Rows: 3
Pitch: 2.54 mm
Termination: Solder
Material: Thermoplastic Resin
Contact Plating: Noble Metal
Contact Resistance: 20mΩ
Current Rating: 2A
Operating Temp Range: -55°C to +125°C
Color: Grey
Mounting Method: Through Hole
Pricing Section
Global Stock:
104
USA:
104
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$229.00
USD
Quantity
Unit Price
100
$2.29
200
$2.27
300
$2.25
500+
$2.22
Product Variant Information section