
Manufacturer Part #
09032966825
Type C 96 Position 2.54 mm Pitch Female Straight DIN41612 Connector
Product Specification Section
HARTING 09032966825 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HARTING 09032966825 - Technical Attributes
Attributes Table
Type: | Board to Board (Backplane) |
Style/Orientation: | Receptacle |
No of Positions: | 96 |
No of Rows: | 3 |
Pitch: | 2.54 mm |
Termination: | Solder Pins/Tails |
Material: | Thermoplastic Resin |
Contact Plating: | Gold |
Contact Resistance: | 20mΩ |
Current Rating: | 2A |
Operating Temp Range: | -55°C to +125°C |
Color: | Grey |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
165
USA:
165
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1
$2.33
25
$2.28
75
$2.25
150
$2.23
400+
$2.16
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Through Hole