09032326825 in Box by HARTING | Rack and Panel Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

09032326825

DIN 41612 M 32 POS 5.08mm Solder ST Thru-Hole

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
HARTING 09032326825 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Vertical
No of Positions: 32
No of Rows: 3
Pitch: 2.54 mm
Termination: Solder
Material: Thermoplastic Resin
Contact Plating: Noble Metal
Contact Resistance: 20mΩ
Current Rating: 2A
Operating Temp Range: -55°C to +125°C
Color: Grey
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,900
USA:
1,900
1,900
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$182.00
USD
Quantity
Unit Price
100
$1.82
200
$1.80
300
$1.79
500
$1.78
1,000+
$1.76
Product Variant Information section