text.skipToContent text.skipToNavigation

Manufacturer Part #

DT04-12PA-C015

REC 12P GRY E A

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
TE Connectivity DT04-12PA-C015 - Technical Attributes
Attributes Table
Mounting Method: Wire Mount
Features & Applications

TE Connectivity has extended its DEUTSCH DT range of connectors for use in harsh conditions, introducing a wire-to-wire snap-cap design. This means that the DT 2/3 series now includes three versions: the existing standard version, the welded seal cover, and the new snap-cap design.

APPLICATIONS
• Transportation
• Marine equipment
• Industrial systems
• Aerospace and defense equipment

FEATURES
• 13A maximum continuous current
• 7.5mΩ maximum contact resistance
• Improved wire alignment to maximize seal performance under wire side-load conditions
• IP67 or IP68 protecting ratings
• Operating-temperature range: -55°C to 125°C

Pricing Section
Global Stock:
2,606
Germany (Online Only):
2,606
3,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$501.00
USD
Quantity
Unit Price
300
$1.67
600
$1.65
1,200+
$1.63
Product Variant Information section