Manufacturer Part #
MHDRA51130
19 Position Panel Mount Through Hole Right Angle HDMI Receptacle Connector
Product Specification Section
Amphenol Communications Solutions MHDRA51130 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions MHDRA51130 - Technical Attributes
Attributes Table
No of Positions: | 19 |
Termination: | Solder |
Shielding: | Yes |
Contact Plating: | Gold |
Color: | Black |
Mounting Style: | Vertical |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
50
$9.51
100
$9.46
150
$9.43
200
$9.41
250+
$9.34
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Through Hole